M1330-88K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delevan
In Stock: 0
Unit Price: 8,37792 €
Datasheet
Image for M1330-88K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1330-88K

DigiKey Part Number
M1330-88K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M1330-88K
Description
FIXED IND 680UH 30MA 60 OHM SMD
Customer Reference
Detailed Description
680 µH Unshielded Inductor 30 mA 60Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
M1330-88K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
60Ohm Max
Mfr
Q @ Freq
30 @ 790kHz
Series
Frequency - Self Resonant
4.2MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.320" L x 0.125" W (8.13mm x 3.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.145" (3.68mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIL1330-88KDelevan0MIL1330-88K-ND8,37792 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes