MFR Recommended

M1330-80K | |
|---|---|
DigiKey Part Number | M1330-80K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M1330-80K |
Description | FIXED IND 330UH 45MA 28 OHM SMD |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 45 mA 28Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | M1330-80K Models |
Category | DC Resistance (DCR) 28Ohm Max |
Mfr | Q @ Freq 30 @ 790kHz |
Series | Frequency - Self Resonant 7MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.320" L x 0.125" W (8.13mm x 3.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.145" (3.68mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIL1330-80K | Delevan | 0 | MIL1330-80K-ND | 8,37792 € | MFR Recommended |

