M1330-18K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delevan
In Stock: 0
Unit Price: 4,85808 €
Datasheet
Image for M1330-18K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1330-18K

DigiKey Part Number
M1330-18K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M1330-18K
Description
FIXED IND 820NH 420MA 850 MOHM
Customer Reference
Detailed Description
820 nH Unshielded Inductor 420 mA 850mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
M1330-18K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
28 @ 25MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.320" L x 0.125" W (8.13mm x 3.18mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes