
M0820-40K | |
|---|---|
DigiKey Part Number | M0820-40K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M0820-40K |
Description | FIXED IND 4.7UH 143MA 2.3 OHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 143 mA 2.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | M0820-40K Models |
Category | DC Resistance (DCR) 2.3Ohm Max |
Mfr | Q @ Freq 35 @ 7.9MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.255" L x 0.095" W (6.48mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Shielding Unshielded |

