
M0820-24K | |
|---|---|
DigiKey Part Number | M0820-24K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M0820-24K |
Description | FIXED IND 1UH 418MA 270 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 418 mA 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | M0820-24K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 35 @ 7.9MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.255" L x 0.095" W (6.48mm x 2.41mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |

