
M0820-20K | |
|---|---|
DigiKey Part Number | M0820-20K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M0820-20K |
Description | FIXED IND 680NH 475MA 210 MOHM |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 475 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | M0820-20K Models |
Category | DC Resistance (DCR) 210mOhm Max |
Mfr | Q @ Freq 35 @ 25MHz |
Series | Frequency - Self Resonant 210MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.255" L x 0.095" W (6.48mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Shielding Unshielded |

