
LLSTR-450 | |
|---|---|
DigiKey Part Number | LLSTR-450-ND |
Manufacturer | |
Manufacturer Product Number | LLSTR-450 |
Description | FIXED IND 450UH 550MA 850 MOHM |
Customer Reference | |
Detailed Description | 450 µH Shielded Toroidal Inductor 550 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LLSTR-450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.475" L x 0.420" W (12.07mm x 10.67mm) | |
Height - Seated (Max) | 0.290" (7.37mm) |

