
LLST-47 | |
|---|---|
DigiKey Part Number | LLST47-ND |
Manufacturer | |
Manufacturer Product Number | LLST-47 |
Description | FIXED IND 47UH 1.45A 120 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Toroidal Inductor 1.45 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LLST-47 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Bulk | Frequency - Self Resonant 10MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.475" L x 0.420" W (12.07mm x 10.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.37mm) |

