Image for LLST-140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLST-140

DigiKey Part Number
LLST140-ND
Manufacturer
Manufacturer Product Number
LLST-140
Description
FIXED IND 140UH 1A 250 MOHM SMD
Customer Reference
Detailed Description
140 µH Shielded Toroidal Inductor 1 A 250mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LLST-140 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
560mA
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.475" L x 0.420" W (12.07mm x 10.67mm)
Height - Seated (Max)
0.290" (7.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.