
HTPT66R-472K | |
|---|---|
DigiKey Part Number | HTPT66R-472K-ND |
Manufacturer | |
Manufacturer Product Number | HTPT66R-472K |
Description | FIXED IND 4.7UH 8.8A 8.6 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Toroidal Inductor 8.8 A 8.6mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HTPT66R-472K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 200°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.660" Dia x 0.360" W (16.76mm x 9.14mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,20020 € | 820,02 € |
| Unit Price without VAT: | 8,20020 € |
|---|---|
| Unit Price with VAT: | 9,75824 € |

