
HTPT66-393K | |
|---|---|
DigiKey Part Number | HTPT66-393K-ND |
Manufacturer | |
Manufacturer Product Number | HTPT66-393K |
Description | FIXED IND 39UH 2.8A 73 MOHM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Toroidal Inductor 2.8 A 73mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 3A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 73mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical (Open) |
Tolerance ±10% | Size / Dimension 0.660" Dia x 0.360" W (16.76mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,85010 € | 1.185,01 € |
| Unit Price without VAT: | 11,85010 € |
|---|---|
| Unit Price with VAT: | 14,10162 € |

