
HRSPD74-123M | |
|---|---|
DigiKey Part Number | 197-HRSPD74-123MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HRSPD74-123M |
Description | FIXED IND 12UH 1.65A 60 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 1.65 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.290" L x 0.290" W (7.37mm x 7.37mm) |
Tolerance ±20% | Height - Seated (Max) 0.198" (5.03mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,32672 € | 3.081,68 € |
| Unit Price without VAT: | 12,32672 € |
|---|---|
| Unit Price with VAT: | 14,66880 € |

