220 µH Shielded Inductor 1.25 A 351mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRSPD127-224M

DigiKey Part Number
HRSPD127-224MTR-ND - Tape & Reel (TR)
HRSPD127-224MCT-ND - Cut Tape (CT)
HRSPD127-224MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRSPD127-224M
Description
FIXED IND 220UH 1.25A 351 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 1.25 A 351mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.17A
Shielding
Shielded
DC Resistance (DCR)
351mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.475" L x 0.475" W (12.07mm x 12.07mm)
Height - Seated (Max)
0.355" (9.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,93588 €3.233,97 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
117,88000 €17,88 €
1013,87000 €138,70 €
2512,52560 €313,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:17,88000 €
Unit Price with VAT:21,27720 €