
HRSPD127-123M | |
|---|---|
DigiKey Part Number | HRSPD127-123MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HRSPD127-123M |
Description | FIXED IND 12UH 3.9A 41 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 3.9 A 41mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.475" L x 0.475" W (12.07mm x 12.07mm) | |
Height - Seated (Max) | 0.355" (9.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,93588 € | 3.233,97 € |
| Unit Price without VAT: | 12,93588 € |
|---|---|
| Unit Price with VAT: | 15,39370 € |

