620 nH Unshielded Inductor 290 mA 1.75Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF1008R-621F

DigiKey Part Number
HF1008R-621F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF1008R-621F
Description
FIXED IND 620NH 290MA 1.75 OHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
620 nH Unshielded Inductor 290 mA 1.75Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HF1008R-621F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.75Ohm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
375MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0007,75401 €15.508,02 €
Manufacturers Standard Package
Unit Price without VAT:7,75401 €
Unit Price with VAT:9,22727 €