
HF1008R-332F | |
|---|---|
DigiKey Part Number | HF1008R-332F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF1008R-332F |
Description | FIXED IND 3.3UH 280MA 1.9 OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 280 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HF1008R-332F Models |
Category | DC Resistance (DCR) 1.9Ohm Max |
Mfr | Q @ Freq 30 @ 7.9MHz |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±1% | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,50965 € | 19.019,30 € |
| Unit Price without VAT: | 9,50965 € |
|---|---|
| Unit Price with VAT: | 11,31648 € |

