12 nH Unshielded Inductor 1.075 A 105mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF1008R-120K

DigiKey Part Number
HF1008R-120K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF1008R-120K
Description
FIXED IND 12NH 1.075A 105 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Inductor 1.075 A 105mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HF1008R-120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
105mOhm Max
Q @ Freq
30 @ 50MHz
Frequency - Self Resonant
2.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.115" L x 0.105" W (2.92mm x 2.66mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,42259 €4.845,18 €
Manufacturers Standard Package
Unit Price without VAT:2,42259 €
Unit Price with VAT:2,88288 €