
HF1008R-101F | |
|---|---|
DigiKey Part Number | HF1008R-101F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF1008R-101F |
Description | FIXED IND 100NH 375MA 850 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 375 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HF1008R-101F Models |
Category | DC Resistance (DCR) 850mOhm Max |
Mfr | Q @ Freq 15 @ 25MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±1% | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,65760 € | 15.315,20 € |
| Unit Price without VAT: | 7,65760 € |
|---|---|
| Unit Price with VAT: | 9,11254 € |

