
HF1008-751K | |
|---|---|
DigiKey Part Number | HF1008-751K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF1008-751K |
Description | FIXED IND 750NH 275MA 1.95 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 750 nH Unshielded Inductor 275 mA 1.95Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HF1008-751K Models |
Category | DC Resistance (DCR) 1.95Ohm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 330MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.105" L x 0.095" W (2.66mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,53524 € | 1.267,62 € |
| Unit Price without VAT: | 2,53524 € |
|---|---|
| Unit Price with VAT: | 3,01694 € |

