2.7 µH Unshielded Inductor 285 mA 1.8Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF1008-272K

DigiKey Part Number
HF1008-272K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HF1008-272K
Description
FIXED IND 2.7UH 285MA 1.8 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Inductor 285 mA 1.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HF1008-272K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.8Ohm Max
Mfr
Q @ Freq
30 @ 7.9MHz
Series
Frequency - Self Resonant
110MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,53524 €1.267,62 €
Manufacturers Standard Package
Unit Price without VAT:2,53524 €
Unit Price with VAT:3,01694 €