
HF1008-220J | |
|---|---|
DigiKey Part Number | HF1008-220J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF1008-220J |
Description | FIXED IND 22NH 950MA 135 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Inductor 950 mA 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HF1008-220J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | 30 @ 50MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,39292 € | 6.785,84 € |
| Unit Price without VAT: | 3,39292 € |
|---|---|
| Unit Price with VAT: | 4,03757 € |

