
HF1008-100M | |
|---|---|
DigiKey Part Number | HF1008-100M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF1008-100M |
Description | FIXED IND 10NH 1.235A 80 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Inductor 1.235 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HF1008-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 30 @ 50MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.105" L x 0.095" W (2.66mm x 2.41mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,22528 € | 1.112,64 € |
| Unit Price without VAT: | 2,22528 € |
|---|---|
| Unit Price with VAT: | 2,64808 € |

