
HF1008-082J | |
|---|---|
DigiKey Part Number | HF1008-082J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HF1008-082J |
Description | FIXED IND 8.2NH 1.275A 75 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Inductor 1.275 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HF1008-082J Models |
Category | DC Resistance (DCR) 75mOhm Max |
Mfr | Q @ Freq 40 @ 50MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.115" L x 0.105" W (2.92mm x 2.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,12810 € | 8.256,20 € |
| Unit Price without VAT: | 4,12810 € |
|---|---|
| Unit Price with VAT: | 4,91244 € |

