
HCTR-684 | |
|---|---|
DigiKey Part Number | DN4806-ND |
Manufacturer | |
Manufacturer Product Number | HCTR-684 |
Description | FIXED IND 29UH 6.57A 25 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29 µH Shielded Toroidal Inductor 6.57 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCTR-684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 30 @ 100kHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.945" L x 0.940" W (24.00mm x 23.88mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 7,66700 € | 76,67 € |
| 25 | 7,09360 € | 177,34 € |
| 50 | 6,68880 € | 334,44 € |
| 100 | 6,30770 € | 630,77 € |
| 250 | 5,83792 € | 1.459,48 € |
| 500 | 5,51430 € | 2.757,15 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |

