
HCTR-683 | |
|---|---|
DigiKey Part Number | DN4805-ND |
Manufacturer | |
Manufacturer Product Number | HCTR-683 |
Description | FIXED IND 22UH 7.87A 17.5 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Toroidal Inductor 7.87 A 17.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCTR-683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.5mOhm Max | |
Q @ Freq | 30 @ 100kHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.945" L x 0.940" W (24.00mm x 23.88mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,51429 € | 5.514,29 € |
| Unit Price without VAT: | 5,51429 € |
|---|---|
| Unit Price with VAT: | 6,56201 € |

