
HCTR-444 | |
|---|---|
DigiKey Part Number | DN4798-ND |
Manufacturer | |
Manufacturer Product Number | HCTR-444 |
Description | FIXED IND 9UH 6.28A 11.4 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 µH Shielded Toroidal Inductor 6.28 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCTR-444 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.4mOhm Max |
Series | Q @ Freq 26 @ 100kHz |
Packaging Bulk | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -30°C ~ 130°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.665" L x 0.665" W (16.89mm x 16.89mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,76282 € | 6.762,82 € |
| Unit Price without VAT: | 6,76282 € |
|---|---|
| Unit Price with VAT: | 8,04776 € |

