
HCT-503 | |
|---|---|
DigiKey Part Number | HCT-503-ND |
Manufacturer | |
Manufacturer Product Number | HCT-503 |
Description | FIXED IND 12.5UH 9.25A 11.4 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.5 µH Shielded Toroidal Inductor 9.25 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCT-503 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.4mOhm Max |
Series | Q @ Freq 23 @ 100kHz |
Packaging Bulk | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -30°C ~ 130°C |
Type Toroidal | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.740" L x 0.740" W (18.80mm x 18.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,08180 € | 708,18 € |
| Unit Price without VAT: | 7,08180 € |
|---|---|
| Unit Price with VAT: | 8,42734 € |

