HCT-501 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 1,17734 €
Datasheet
Image for HCT-501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCT-501

DigiKey Part Number
HCT-501-ND
Manufacturer
Manufacturer Product Number
HCT-501
Description
FIXED IND 6.5UH 12A 6.6 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.5 µH Shielded Toroidal Inductor 12 A 6.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HCT-501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
6.6mOhm Max
Q @ Freq
25 @ 100kHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-30°C ~ 130°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.740" L x 0.740" W (18.80mm x 18.80mm)
Height - Seated (Max)
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,17090 €717,09 €
Manufacturers Standard Package
Unit Price without VAT:7,17090 €
Unit Price with VAT:8,53337 €