
FFAT-1410 | |
|---|---|
DigiKey Part Number | DN41993-ND |
Manufacturer | |
Manufacturer Product Number | FFAT-1410 |
Description | FERRITE 75 OHM HINGED 13.21MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tubular Free Hanging Ferrite Core 149Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.551" Dia (14.00mm) Length 3.281' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Tubular | |
Impedance @ Frequency | 149Ohm @ 100MHz | |
Material | - | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.551" Dia (14.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 3.281' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 211,60000 € | 5.290,00 € |
| Unit Price without VAT: | 211,60000 € |
|---|---|
| Unit Price with VAT: | 251,80400 € |

