
FFAM254*4 | |
|---|---|
DigiKey Part Number | FFAM254*4-ND |
Manufacturer | |
Manufacturer Product Number | FFAM254*4 |
Description | RF FERRITE SHEET 15.748"X15.748" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 15.748" (400.00mm) X 15.748" (400.00mm) X 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Square | |
Length | 15.748" (400.00mm) | |
Width | 15.748" (400.00mm) | |
Thickness - Overall | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Material | Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 533,43300 € | 5.334,33 € |
| Unit Price without VAT: | 533,43300 € |
|---|---|
| Unit Price with VAT: | 634,78527 € |

