
FFAM252*2T1 | |
|---|---|
DigiKey Part Number | FFAM252*2T1-ND |
Manufacturer | |
Manufacturer Product Number | FFAM252*2T1 |
Description | RF FERRITE SHEET 7.874"X7.874" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Single Sided 7.874" (200.00mm) X 7.874" (200.00mm) X 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Length 7.874" (200.00mm) |
Manufacturer Delevan | Width 7.874" (200.00mm) |
Series | Thickness - Overall 0.098" (2.50mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Single Sided |
Type Flexible Ferrite Sheet | Material Ferrite Powder |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 220,59700 € | 2.205,97 € |
| Unit Price without VAT: | 220,59700 € |
|---|---|
| Unit Price with VAT: | 262,51043 € |

