
FFAM251*1 | |
|---|---|
DigiKey Part Number | FFAM251*1-ND |
Manufacturer | |
Manufacturer Product Number | FFAM251*1 |
Description | RF FERRITE SHEET 100MMX3.937" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 3.937" (100.00mm) X 3.937" (100.00mm) X 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Material | Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,87800 € | 468,78 € |
| Unit Price without VAT: | 46,87800 € |
|---|---|
| Unit Price with VAT: | 55,78482 € |

