
FFAM204*4T2 | |
|---|---|
DigiKey Part Number | FFAM204*4T2-ND |
Manufacturer | |
Manufacturer Product Number | FFAM204*4T2 |
Description | RF FERRITE SHEET 15.748"X15.748" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Double Sided 15.748" (400.00mm) X 15.748" (400.00mm) X 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Length 15.748" (400.00mm) |
Manufacturer Delevan | Width 15.748" (400.00mm) |
Series | Thickness - Overall 0.079" (2.00mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Double Sided |
Type Flexible Ferrite Sheet | Material Ferrite Powder |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 586,53500 € | 5.865,35 € |
| Unit Price without VAT: | 586,53500 € |
|---|---|
| Unit Price with VAT: | 697,97665 € |

