RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Single Sided 15.748" (400.00mm) X 15.748" (400.00mm) X 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFAM204*4T1

DigiKey Part Number
FFAM204*4T1-ND
Manufacturer
Manufacturer Product Number
FFAM204*4T1
Description
RF FERRITE SHEET 15.748"X15.748"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Single Sided 15.748" (400.00mm) X 15.748" (400.00mm) X 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
15.748" (400.00mm)
Manufacturer
Delevan
Width
15.748" (400.00mm)
Series
Thickness - Overall
0.079" (2.00mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Adhesive
Non-Conductive, Single Sided
Type
Flexible Ferrite Sheet
Material
Ferrite Powder
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10586,53500 €5.865,35 €
Manufacturers Standard Package
Unit Price without VAT:586,53500 €
Unit Price with VAT:697,97665 €