RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 3.937" (100.00mm) X 3.937" (100.00mm) X 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 3.937" (100.00mm) X 3.937" (100.00mm) X 0.079" (2.00mm)
FFAM06-1*1

FFAM20-1*1

DigiKey Part Number
DN42001-ND
Manufacturer
Manufacturer Product Number
FFAM20-1*1
Description
RF FERRITE SHEET 100MMX3.937"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 3.937" (100.00mm) X 3.937" (100.00mm) X 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Square
Length
3.937" (100.00mm)
Width
3.937" (100.00mm)
Thickness - Overall
0.079" (2.00mm)
Operating Temperature
-40°C ~ 85°C
Adhesive
-
Material
Ferrite Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,73000 €55,73 €
1046,04900 €460,49 €
2543,63120 €1.090,78 €
10040,97380 €4.097,38 €
Manufacturers Standard Package
Unit Price without VAT:55,73000 €
Unit Price with VAT:66,31870 €