
FFAM153*3T2 | |
|---|---|
DigiKey Part Number | FFAM153*3T2-ND |
Manufacturer | |
Manufacturer Product Number | FFAM153*3T2 |
Description | RF FERRITE SHEET 300MMX11.811" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Double Sided 11.811" (300.00mm) X 11.811" (300.00mm) X 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Square | |
Length | 11.811" (300.00mm) | |
Width | 11.811" (300.00mm) | |
Thickness - Overall | 0.059" (1.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Double Sided | |
Material | Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 220,99200 € | 2.209,92 € |
| Unit Price without VAT: | 220,99200 € |
|---|---|
| Unit Price with VAT: | 262,98048 € |

