
FFAM153*3 | |
|---|---|
DigiKey Part Number | FFAM153*3-ND |
Manufacturer | |
Manufacturer Product Number | FFAM153*3 |
Description | RF FERRITE SHEET 300MMX11.811" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 11.811" (300.00mm) X 11.811" (300.00mm) X 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Length 11.811" (300.00mm) |
Manufacturer Delevan | Width 11.811" (300.00mm) |
Series | Thickness - Overall 0.059" (1.50mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Material Ferrite Powder |
Type Flexible Ferrite Sheet | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 265,71300 € | 2.657,13 € |
| Unit Price without VAT: | 265,71300 € |
|---|---|
| Unit Price with VAT: | 316,19847 € |

