
FFAM151*1T2 | |
|---|---|
DigiKey Part Number | FFAM151*1T2-ND |
Manufacturer | |
Manufacturer Product Number | FFAM151*1T2 |
Description | RF FERRITE SHEET 100MMX3.937" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Double Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Length 3.937" (100.00mm) |
Manufacturer Delevan | Width 3.937" (100.00mm) |
Series | Thickness - Overall 0.059" (1.50mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Double Sided |
Type Flexible Ferrite Sheet | Material Ferrite Powder |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,80400 € | 308,04 € |
| Unit Price without VAT: | 30,80400 € |
|---|---|
| Unit Price with VAT: | 36,65676 € |

