
FFAM064*4 | |
|---|---|
DigiKey Part Number | FFAM064*4-ND |
Manufacturer | |
Manufacturer Product Number | FFAM064*4 |
Description | RF FERRITE SHEET 15.748"X15.748" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 15.748" (400.00mm) X 15.748" (400.00mm) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Category | Length 15.748" (400.00mm) |
Manufacturer Delevan | Width 15.748" (400.00mm) |
Series | Thickness - Overall 0.024" (0.60mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Material Ferrite Powder |
Type Flexible Ferrite Sheet | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 189,40000 € | 1.894,00 € |
| Unit Price without VAT: | 189,40000 € |
|---|---|
| Unit Price with VAT: | 225,38600 € |

