
FFAM062*2T2 | |
|---|---|
DigiKey Part Number | FFAM062*2T2-ND |
Manufacturer | |
Manufacturer Product Number | FFAM062*2T2 |
Description | RF FERRITE SHEET 7.874"X7.874" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Double Sided 7.874" (200.00mm) X 7.874" (200.00mm) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Category | Length 7.874" (200.00mm) |
Manufacturer Delevan | Width 7.874" (200.00mm) |
Series | Thickness - Overall 0.024" (0.60mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Double Sided |
Type Flexible Ferrite Sheet | Material Ferrite Powder |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,25900 € | 292,59 € |
| Unit Price without VAT: | 29,25900 € |
|---|---|
| Unit Price with VAT: | 34,81821 € |

