
ER1840-16KR | |
|---|---|
DigiKey Part Number | ER1840-16KR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1840-16KR |
Description | FIXED IND 2.7UH 460MA 1.2 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Molded Inductor 460 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1840-16KR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Q @ Freq 30 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 120MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 17,49944 € | 43.748,60 € |
| Unit Price without VAT: | 17,49944 € |
|---|---|
| Unit Price with VAT: | 20,82433 € |

