
ER1840-12KP | |
|---|---|
DigiKey Part Number | ER1840-12KP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1840-12KP |
Description | FIXED IND 1.5UH 720MA 485 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 720 mA 485mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1840-12KP Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 485mOhm Max |
Series | Q @ Freq 30 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 170MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 21,73181 € | 54.329,53 € |
| Unit Price without VAT: | 21,73181 € |
|---|---|
| Unit Price with VAT: | 25,86085 € |

