
ER1840-106JP | |
|---|---|
DigiKey Part Number | ER1840-106JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1840-106JP |
Description | FIXED IND 430NH 1.7A 85 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 430 nH Unshielded Molded Inductor 1.7 A 85mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1840-106JP Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 85mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 300MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 19,25024 € | 48.125,60 € |
| Unit Price without VAT: | 19,25024 € |
|---|---|
| Unit Price with VAT: | 22,90779 € |

