
ER1840-08KP | |
|---|---|
DigiKey Part Number | ER1840-08KP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1840-08KP |
Description | FIXED IND 680NH 1.3A 150 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 1.3 A 150mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1840-08KP Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Q @ Freq 45 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 250MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 21,55931 € | 53.898,28 € |
| Unit Price without VAT: | 21,55931 € |
|---|---|
| Unit Price with VAT: | 25,65558 € |

