
ER1840-07JM | |
|---|---|
DigiKey Part Number | ER1840-07JM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1840-07JM |
Description | FIXED IND 560NH 1.45A 125 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Molded Inductor 1.45 A 125mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1840-07JM Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 125mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 270MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 23,90604 € | 59.765,10 € |
| Unit Price without VAT: | 23,90604 € |
|---|---|
| Unit Price with VAT: | 28,44819 € |

