
ER1840-00JS | |
|---|---|
DigiKey Part Number | ER1840-00JS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1840-00JS |
Description | FIXED IND 150NH 2.9A 30 MOHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 2.9 A 30mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1840-00JS Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Q @ Freq 55 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 510MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 23,90604 € | 59.765,10 € |
| Unit Price without VAT: | 23,90604 € |
|---|---|
| Unit Price with VAT: | 28,44819 € |

