
ER1641-912JS | |
|---|---|
DigiKey Part Number | 1134-1018-2-ND - Tape & Reel (TR) 1134-1018-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER1641-912JS |
Description | FIXED IND 9.1UH 220MA 1.62 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 µH Unshielded Inductor 220 mA 1.62Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-912JS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.62Ohm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 10 | 10,21200 € | 102,12 € |
| 25 | 9,44800 € | 236,20 € |
| 50 | 9,18140 € | 459,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,77716 € | 1.944,29 € |
| 500 | 7,50120 € | 3.750,60 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |

