
ER1641-683KR | |
|---|---|
DigiKey Part Number | 1134-1190-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-683KR |
Description | FIXED IND 68UH 180MA 2.44 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 180 mA 2.44Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-683KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.44Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,57096 € | 4.142,74 € |
| Unit Price without VAT: | 16,57096 € |
|---|---|
| Unit Price with VAT: | 19,71944 € |

