
ER1641-624JS | |
|---|---|
DigiKey Part Number | ER1641-624JS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-624JS |
Description | FIXED IND 620UH 80MA 11.8 OHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 µH Shielded Molded Inductor 80 mA 11.8Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-624JS Models |
Category | Current - Saturation (Isat) 50mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.8Ohm Max |
Packaging Tape & Reel (TR) | Q @ Freq 60 @ 790kHz |
Part Status Active | Frequency - Self Resonant 4.5MHz |
Type Molded | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±5% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 22,45587 € | 56.139,68 € |
| Unit Price without VAT: | 22,45587 € |
|---|---|
| Unit Price with VAT: | 26,72249 € |

