
ER1641-562KS | |
|---|---|
DigiKey Part Number | 1134-1015-2-ND - Tape & Reel (TR) 1134-1015-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER1641-562KS |
Description | FIXED IND 5.6UH 335MA 720 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 335 mA 720mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-562KS Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 720mOhm Max |
Series | Q @ Freq 44 @ 7.9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 9,25600 € | 92,56 € |
| 25 | 8,56480 € | 214,12 € |
| 50 | 8,24420 € | 412,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,04956 € | 1.762,39 € |
| 500 | 6,73546 € | 3.367,73 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |

